


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-12(1.7) | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 20uA | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.2V~3.6V | |
| Data Rate | 50Mbps | |
| Output Signal | CMOS | |
| Voltage - Supply(VCCB) | 2.3V~5.5V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Automatic direction detection、Output enable high-impedance、Integrated pull-up resistor、ESD保护、边沿速率加速 | |
| Number of Circuits | 4 | |
| Current - Output Low(IOL) | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TXS0104WRUTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-12(1.7) | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 20uA | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.2V~3.6V | |
| Data Rate | 50Mbps | |
| Output Signal | CMOS | |
| Voltage - Supply(VCCB) | 2.3V~5.5V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Automatic direction detection、Output enable high-impedance、Integrated pull-up resistor、ESD保护、边沿速率加速 | |
| Number of Circuits | 4 | |
| Current - Output Low(IOL) | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TXS0104WRUTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TXS0104WRUTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.