Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BC 849CW H6327
BC 849CW H6327
Extended
* Images are for reference only
BC 849CW H6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BC 849CW H6327
JLCPCB Part #
C533755
Package
SOT-323-3
Description
100mA 15nA 200mV 250MHz 250mW 30V 520 PNP SOT-323-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerInfineon Technologies
PackageSOT-323-3
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain520
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))200mV
typePNP
Pd - Power Dissipation250mW
Current - Collector Cutoff15nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BC 849CW H6327
BC 849CW H6327

* Images are for reference only

BC 849CW H6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BC 849CW H6327
JLCPCB Part #
C533755
Package
SOT-323-3
Description
100mA 15nA 200mV 250MHz 250mW 30V 520 PNP SOT-323-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BC 849CW H6327

* Images are for reference only

BC 849CW H6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BC 849CW H6327
JLCPCB Part #
C533755
Package
SOT-323-3
Description
100mA 15nA 200mV 250MHz 250mW 30V 520 PNP SOT-323-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BC 849CW H6327 Specifications

BC 849CW H6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerInfineon Technologies
PackageSOT-323-3
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain520
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))200mV
typePNP
Pd - Power Dissipation250mW
Current - Collector Cutoff15nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC 849CW H6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BC 849CW H6327 Documents

BC 849CW H6327 datasheets or manufacturer documentation.

Datasheet: BC 849CW H6327 Datasheet (PDF)

BC 849CW H6327 Schematic Symbol & PCB Footprint

The BC 849CW H6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.