


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Chau Light | |
| Package | SMD | |
| Operating Temperature | -30℃~+70℃ | |
| Measurement Type | Color Recognition | |
| Detection color | Red, Green, Blue, White | |
| Length | 2mm | |
| Voltage - Supply | 2.6V~3.6V | |
| Resolution(Bits) | 16bit | |
| Quiescent Current | 1uA | |
| Features | Low power/sleep mode、Adjustable gain control | |
| Height | 0.75mm | |
| Width | 1.6mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZSCS-2016C-08D-Z4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Chau Light | |
| Package | SMD | |
| Operating Temperature | -30℃~+70℃ | |
| Measurement Type | Color Recognition | |
| Detection color | Red, Green, Blue, White | |
| Length | 2mm | |
| Voltage - Supply | 2.6V~3.6V | |
| Resolution(Bits) | 16bit | |
| Quiescent Current | 1uA | |
| Features | Low power/sleep mode、Adjustable gain control | |
| Height | 0.75mm | |
| Width | 1.6mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSCS-2016C-08D-Z4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZSCS-2016C-08D-Z4 datasheets or manufacturer documentation.
Datasheet: ZSCS-2016C-08D-Z4 Datasheet (PDF)
The ZSCS-2016C-08D-Z4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.