



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Chau Light | |
| Package | Plugin,D=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 45nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 50° | |
| Radiant Intensity | 50mW/sr、390mW/sr、7.96mW/sr | |
| Pd - Power Dissipation | 150mW | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Current - DC Forward(If) | 100mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZSIR053C-7370 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Chau Light | |
| Package | Plugin,D=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 45nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 50° | |
| Radiant Intensity | 50mW/sr、390mW/sr、7.96mW/sr | |
| Pd - Power Dissipation | 150mW | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Current - DC Forward(If) | 100mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSIR053C-7370. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZSIR053C-7370 datasheets or manufacturer documentation.
Datasheet: ZSIR053C-7370 Datasheet (PDF)
The ZSIR053C-7370 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.