


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | HGSEMI | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 0V、150mV、160mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 15ns@6V,50pF | |
| Output Logic Level - High | 2V、4.32V、4.5V、5.81V、6V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Input Logic Level - Low | 800mV、2.1V、2.8V | |
| Series | 74HC | |
| Input Logic Level - High | 1.2V、2.4V、3.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 2uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HG74HC32MT/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | HGSEMI | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 0V、150mV、160mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 15ns@6V,50pF | |
| Output Logic Level - High | 2V、4.32V、4.5V、5.81V、6V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Input Logic Level - Low | 800mV、2.1V、2.8V | |
| Series | 74HC | |
| Input Logic Level - High | 1.2V、2.4V、3.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 2uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HG74HC32MT/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HG74HC32MT/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.