


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | DFN-8(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 1.5nA | |
| Features | Short-Circuit Protection | |
| Ib - Input Bias Current | 2.5nA | |
| Slew Rate | 13V/us | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current(Iq) | 1.4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LF353CDQ3/TR-HG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | DFN-8(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 1.5nA | |
| Features | Short-Circuit Protection | |
| Ib - Input Bias Current | 2.5nA | |
| Slew Rate | 13V/us | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current(Iq) | 1.4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LF353CDQ3/TR-HG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LF353CDQ3/TR-HG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.