Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B5G470L
B5G470L - 1
B5G470L - 2
B5G470L - 3
B5G470L - 4
Extended1/4
* Images are for reference only
B5G470L
Attributes
Value
Manufacturer
Bencent
MFR.Part #
B5G470L
JLCPCB Part #
C5337217
Package
Plugin,D5.5xL6mm
Description
-40℃~+90℃ 1pF 2 470V 5.5mm 5kA 62mm 6mm 850V Plugin,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBencent
PackagePlugin,D5.5xL6mm
Impulse Discharge Current5kA
Length62mm
Impulse Breakdown Voltage(Vimp)850V
Diameter (φD)5.5mm
Voltage - DC Spark Over (Nom)470V
Operating Temperature Range-40℃~+90℃
inter-electrode capacitance1pF
Height6mm
Number of Poles2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B5G470L
B5G470L

* Images are for reference only

B5G470L

Extended
Manufacturer

Bencent

MFR.Part #
B5G470L
JLCPCB Part #
C5337217
Package
Plugin,D5.5xL6mm
Description
-40℃~+90℃ 1pF 2 470V 5.5mm 5kA 62mm 6mm 850V Plugin,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B5G470L

* Images are for reference only

B5G470L
Extended
Manufacturer

Bencent

MFR.Part #
B5G470L
JLCPCB Part #
C5337217
Package
Plugin,D5.5xL6mm
Description
-40℃~+90℃ 1pF 2 470V 5.5mm 5kA 62mm 6mm 850V Plugin,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B5G470L Specifications

B5G470L technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBencent
PackagePlugin,D5.5xL6mm
Impulse Discharge Current5kA
Length62mm
Impulse Breakdown Voltage(Vimp)850V
Diameter (φD)5.5mm
Voltage - DC Spark Over (Nom)470V
Operating Temperature Range-40℃~+90℃
inter-electrode capacitance1pF
Height6mm
Number of Poles2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B5G470L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B5G470L Documents

B5G470L datasheets or manufacturer documentation.

Datasheet: B5G470L Datasheet (PDF)

B5G470L Schematic Symbol & PCB Footprint

The B5G470L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.