Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD9B5.0ST5G
ESD9B5.0ST5G - 1
ESD9B5.0ST5G - 2
ESD9B5.0ST5G - 3
ESD9B5.0ST5G - 4
Extended1/4
* Images are for reference only
ESD9B5.0ST5G
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
ESD9B5.0ST5G
JLCPCB Part #
C5337173
Package
SOD-923
Description
-40℃~+125℃ 1 12pF 15V 1uA 5A 5V 6.7V 80W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageSOD-923
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance12pF
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)5A
Voltage - Breakdown6.7V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD9B5.0ST5G
ESD9B5.0ST5G

* Images are for reference only

ESD9B5.0ST5G

Extended
Manufacturer

HXY MOSFET

MFR.Part #
ESD9B5.0ST5G
JLCPCB Part #
C5337173
Package
SOD-923
Description
-40℃~+125℃ 1 12pF 15V 1uA 5A 5V 6.7V 80W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD9B5.0ST5G

* Images are for reference only

ESD9B5.0ST5G
Extended
Manufacturer

HXY MOSFET

MFR.Part #
ESD9B5.0ST5G
JLCPCB Part #
C5337173
Package
SOD-923
Description
-40℃~+125℃ 1 12pF 15V 1uA 5A 5V 6.7V 80W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD9B5.0ST5G Specifications

ESD9B5.0ST5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageSOD-923
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance12pF
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)5A
Voltage - Breakdown6.7V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD9B5.0ST5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD9B5.0ST5G Documents

ESD9B5.0ST5G datasheets or manufacturer documentation.

Datasheet: ESD9B5.0ST5G Datasheet (PDF)

ESD9B5.0ST5G Schematic Symbol & PCB Footprint

The ESD9B5.0ST5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.