Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TM1623(TA1323C)
TM1623(TA1323C) - 1
TM1623(TA1323C) - 2
TM1623(TA1323C) - 3
TM1623(TA1323C) - 4
Extended1/4
* Images are for reference only
TM1623(TA1323C)
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM1623(TA1323C)
JLCPCB Part #
C5337164
Package
SOP-32
Description
-40℃~+80℃ 11 Segment x 7 Digit、12 Segment x 6 Digit、13 Segment x 5 Digit、14 Segment x 4 Digit 1MHz 20mA 400mW 5V~6V 80mA PWM dimming、BCD input latch function、Internal reset function SOP-32 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOP-32
Operating Temperature-40℃~+80℃
Clock Frequency1MHz
Digit Drive Current80mA
Configuration11 Segment x 7 Digit、12 Segment x 6 Digit、13 Segment x 5 Digit、14 Segment x 4 Digit
Voltage - Supply5V~6V
FeaturesPWM dimming、BCD input latch function、Internal reset function
Segment Drive Current20mA
Pd - Power Dissipation400mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TM1623(TA1323C)
TM1623(TA1323C)

* Images are for reference only

TM1623(TA1323C)

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1623(TA1323C)
JLCPCB Part #
C5337164
Package
SOP-32
Description
-40℃~+80℃ 11 Segment x 7 Digit、12 Segment x 6 Digit、13 Segment x 5 Digit、14 Segment x 4 Digit 1MHz 20mA 400mW 5V~6V 80mA PWM dimming、BCD input latch function、Internal reset function SOP-32 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1623(TA1323C)

* Images are for reference only

TM1623(TA1323C)
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1623(TA1323C)
JLCPCB Part #
C5337164
Package
SOP-32
Description
-40℃~+80℃ 11 Segment x 7 Digit、12 Segment x 6 Digit、13 Segment x 5 Digit、14 Segment x 4 Digit 1MHz 20mA 400mW 5V~6V 80mA PWM dimming、BCD input latch function、Internal reset function SOP-32 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1623(TA1323C) Specifications

TM1623(TA1323C) technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOP-32
Operating Temperature-40℃~+80℃
Clock Frequency1MHz
Digit Drive Current80mA
Configuration11 Segment x 7 Digit、12 Segment x 6 Digit、13 Segment x 5 Digit、14 Segment x 4 Digit
Voltage - Supply5V~6V
FeaturesPWM dimming、BCD input latch function、Internal reset function
Segment Drive Current20mA
Pd - Power Dissipation400mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1623(TA1323C). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM1623(TA1323C) Schematic Symbol & PCB Footprint

The TM1623(TA1323C) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.