



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+80℃ | |
| Clock Frequency | 1MHz | |
| Digit Drive Current | 80mA | |
| Configuration | 10 Segment x 7 Digit、13 Segment x 4 Digit、12 Segment x 5 Digit、11 Segment x 6 Digit | |
| Voltage - Supply | 3V~6V | |
| Features | PWM dimming、BCD input latch function、Internal reset function | |
| Segment Drive Current | 20mA | |
| Pd - Power Dissipation | 400mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM1668(TA1323C) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+80℃ | |
| Clock Frequency | 1MHz | |
| Digit Drive Current | 80mA | |
| Configuration | 10 Segment x 7 Digit、13 Segment x 4 Digit、12 Segment x 5 Digit、11 Segment x 6 Digit | |
| Voltage - Supply | 3V~6V | |
| Features | PWM dimming、BCD input latch function、Internal reset function | |
| Segment Drive Current | 20mA | |
| Pd - Power Dissipation | 400mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1668(TA1323C). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TM1668(TA1323C) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.