



- Manufacturer
- MFR.Part #
- 1.0K-1.5W-10PWB
- JLCPCB Part #
- C5337063
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 1.5mm 10P 1mm Brass Double-Sided Contacts, Top and Bottom Entry No polarity Non-Latching Surface Mount, Right Angle Tin Without buckle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Non-Latching | |
| Forward Foot / Back Foot | No polarity | |
| Contact Plating | Tin | |
| FPC/FFC Lock | Without buckle | |
| Contact Material | Brass | |
| Pitch | 1mm | |
| Number of Contacts | 10P | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Height Above Board | 1.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |

* Images are for reference only
1.0K-1.5W-10PWB
Extended- Manufacturer
- MFR.Part #
- 1.0K-1.5W-10PWB
- JLCPCB Part #
- C5337063
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 1.5mm 10P 1mm Brass Double-Sided Contacts, Top and Bottom Entry No polarity Non-Latching Surface Mount, Right Angle Tin Without buckle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1.0K-1.5W-10PWB
- JLCPCB Part #
- C5337063
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 1.5mm 10P 1mm Brass Double-Sided Contacts, Top and Bottom Entry No polarity Non-Latching Surface Mount, Right Angle Tin Without buckle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.0K-1.5W-10PWB Specifications
1.0K-1.5W-10PWB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Non-Latching | |
| Forward Foot / Back Foot | No polarity | |
| Contact Plating | Tin | |
| FPC/FFC Lock | Without buckle | |
| Contact Material | Brass | |
| Pitch | 1mm | |
| Number of Contacts | 10P | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Height Above Board | 1.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.0K-1.5W-10PWB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.0K-1.5W-10PWB Documents
1.0K-1.5W-10PWB datasheets or manufacturer documentation.
Datasheet: 1.0K-1.5W-10PWB Datasheet (PDF)
1.0K-1.5W-10PWB Schematic Symbol & PCB Footprint
The 1.0K-1.5W-10PWB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.