Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PTH04070WAD
PTH04070WAD - 1
PTH04070WAD - 2
PTH04070WAD - 3
Extended1/3
* Images are for reference only
PTH04070WAD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTH04070WAD
JLCPCB Part #
C5337019
Package
DIP-5
Description
-40℃~+85℃@(TA) 1 3A 3V~5.5V 700kHz 900mV~3.6V Adjustable Buck Buck DIP-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDIP-5
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck
Frequency - Switching700kHz
Output TypeAdjustable
Voltage - Supply3V~5.5V
Output Current3A
TopologyBuck
Output Voltage900mV~3.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PTH04070WAD
PTH04070WAD

* Images are for reference only

PTH04070WAD

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH04070WAD
JLCPCB Part #
C5337019
Package
DIP-5
Description
-40℃~+85℃@(TA) 1 3A 3V~5.5V 700kHz 900mV~3.6V Adjustable Buck Buck DIP-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH04070WAD

* Images are for reference only

PTH04070WAD
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH04070WAD
JLCPCB Part #
C5337019
Package
DIP-5
Description
-40℃~+85℃@(TA) 1 3A 3V~5.5V 700kHz 900mV~3.6V Adjustable Buck Buck DIP-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH04070WAD Specifications

PTH04070WAD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDIP-5
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck
Frequency - Switching700kHz
Output TypeAdjustable
Voltage - Supply3V~5.5V
Output Current3A
TopologyBuck
Output Voltage900mV~3.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH04070WAD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH04070WAD Documents

PTH04070WAD datasheets or manufacturer documentation.

Datasheet: PTH04070WAD Datasheet (PDF)

PTH04070WAD Schematic Symbol & PCB Footprint

The PTH04070WAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.