Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Diodes - Variable Capacitance
  6. BB 640 E6327
BB 640 E6327 - 1
BB 640 E6327 - 2
BB 640 E6327 - 3
Extended1/3
* Images are for reference only
BB 640 E6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BB 640 E6327
JLCPCB Part #
C533692
Package
SOD-323
Description
-55℃~+150℃ 1.15Ω 10nA@30V 16.6@C2V/C25V 3.05pF@28V,1MHz 30V Standalone SOD-323 Diodes - Variable Capacitance ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Diodes - Variable Capacitance
ManufacturerInfineon Technologies
PackageSOD-323
DC Reverse Voltage(Vr)30V
Series Resistance (Rs)1.15Ω
Operating Junction Temperature Range-55℃~+150℃
Capacitance Ratio16.6@C2V/C25V
Diode ConfigurationStandalone
Reverse Leakage Current (Ir)10nA@30V
Diode Capacitance3.05pF@28V,1MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Diodes - Variable Capacitance
  6. BB 640 E6327
BB 640 E6327

* Images are for reference only

BB 640 E6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BB 640 E6327
JLCPCB Part #
C533692
Package
SOD-323
Description
-55℃~+150℃ 1.15Ω 10nA@30V 16.6@C2V/C25V 3.05pF@28V,1MHz 30V Standalone SOD-323 Diodes - Variable Capacitance ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BB 640 E6327

* Images are for reference only

BB 640 E6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BB 640 E6327
JLCPCB Part #
C533692
Package
SOD-323
Description
-55℃~+150℃ 1.15Ω 10nA@30V 16.6@C2V/C25V 3.05pF@28V,1MHz 30V Standalone SOD-323 Diodes - Variable Capacitance ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BB 640 E6327 Specifications

BB 640 E6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Diodes - Variable Capacitance
ManufacturerInfineon Technologies
PackageSOD-323
DC Reverse Voltage(Vr)30V
Series Resistance (Rs)1.15Ω
Operating Junction Temperature Range-55℃~+150℃
Capacitance Ratio16.6@C2V/C25V
Diode ConfigurationStandalone
Reverse Leakage Current (Ir)10nA@30V
Diode Capacitance3.05pF@28V,1MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BB 640 E6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BB 640 E6327 Documents

BB 640 E6327 datasheets or manufacturer documentation.

Datasheet: BB 640 E6327 Datasheet (PDF)

BB 640 E6327 Schematic Symbol & PCB Footprint

The BB 640 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.