
- Manufacturer
- MFR.Part #
- BAW 156 E6327
- JLCPCB Part #
- C533683
- Package
- SOT-23
- Description
- 1 Pair Common Anode 1.25V@150mA 200mA 5nA@75V 80V SOT-23 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 5nA@75V |

* Images are for reference only
BAW 156 E6327
Extended- Manufacturer
- MFR.Part #
- BAW 156 E6327
- JLCPCB Part #
- C533683
- Package
- SOT-23
- Description
- 1 Pair Common Anode 1.25V@150mA 200mA 5nA@75V 80V SOT-23 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BAW 156 E6327
- JLCPCB Part #
- C533683
- Package
- SOT-23
- Description
- 1 Pair Common Anode 1.25V@150mA 200mA 5nA@75V 80V SOT-23 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAW 156 E6327 Specifications
BAW 156 E6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 5nA@75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAW 156 E6327. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAW 156 E6327 Documents
BAW 156 E6327 datasheets or manufacturer documentation.
Datasheet: BAW 156 E6327 Datasheet (PDF)
BAW 156 E6327 Schematic Symbol & PCB Footprint
The BAW 156 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.