


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | DGCX | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+150℃ | |
| Steady State Current (Max) | 3A | |
| Thermal Time Constant | 30s | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2700K | |
| Dissipation Factor | 9mW/℃ | |
| Resistance @ 25℃ | 3Ω | |
| Diameter (φD) | 9mm | |
| Pitch | 5mm | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTC3D-7MSMFB20E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | DGCX | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+150℃ | |
| Steady State Current (Max) | 3A | |
| Thermal Time Constant | 30s | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2700K | |
| Dissipation Factor | 9mW/℃ | |
| Resistance @ 25℃ | 3Ω | |
| Diameter (φD) | 9mm | |
| Pitch | 5mm | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTC3D-7MSMFB20E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NTC3D-7MSMFB20E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.