BAV 70S H6327
Extended
* Images are for reference only
BAV 70S H6327
Attributes
Value
MFR.Part #
BAV 70S H6327
JLCPCB Part #
C533673
Package
SOT-363
Description
150nA@70V 2 Pair Common Cathode 200mA 250mW 4ns 80V 855mV@10mA SOT-363 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerInfineon Technologies
PackageSOT-363
Voltage - Forward(Vf@If)855mV@10mA
Voltage - DC Reverse(Vr)80V
Reverse Recovery Time (trr)4ns
Diode Configuration2 Pair Common Cathode
Current - Rectified200mA
Pd - Power Dissipation250mW
Reverse Leakage Current (Ir)150nA@70V