Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. FSV9531
FSV9531 - 1
FSV9531 - 2
FSV9531 - 3
Extended1/3
* Images are for reference only
FSV9531
Attributes
Value
Manufacturer
Forsinve
MFR.Part #
FSV9531
JLCPCB Part #
C5336465
Package
SOIC-32_300mil
Description
13.56MHz 3V~5.5V Built-in antenna driver、Data verification、Low power wake-up、Built-in non-volatile memory、Built-in encryption ISO 14443A,ISO 14443B,MIFARE SPI SOIC-32_300mil RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerForsinve
PackageSOIC-32_300mil
agreementISO 14443A,ISO 14443B,MIFARE
Voltage - Supply3V~5.5V
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up、Built-in non-volatile memory、Built-in encryption
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. FSV9531
FSV9531

* Images are for reference only

FSV9531

Extended
Manufacturer

Forsinve

MFR.Part #
FSV9531
JLCPCB Part #
C5336465
Package
SOIC-32_300mil
Description
13.56MHz 3V~5.5V Built-in antenna driver、Data verification、Low power wake-up、Built-in non-volatile memory、Built-in encryption ISO 14443A,ISO 14443B,MIFARE SPI SOIC-32_300mil RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSV9531

* Images are for reference only

FSV9531
Extended
Manufacturer

Forsinve

MFR.Part #
FSV9531
JLCPCB Part #
C5336465
Package
SOIC-32_300mil
Description
13.56MHz 3V~5.5V Built-in antenna driver、Data verification、Low power wake-up、Built-in non-volatile memory、Built-in encryption ISO 14443A,ISO 14443B,MIFARE SPI SOIC-32_300mil RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSV9531 Specifications

FSV9531 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerForsinve
PackageSOIC-32_300mil
agreementISO 14443A,ISO 14443B,MIFARE
Voltage - Supply3V~5.5V
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up、Built-in non-volatile memory、Built-in encryption
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSV9531. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSV9531 Documents

FSV9531 datasheets or manufacturer documentation.

Datasheet: FSV9531 Datasheet (PDF)

FSV9531 Schematic Symbol & PCB Footprint

The FSV9531 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.