Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AG32VF303VCT6
AG32VF303VCT6 - 1
AG32VF303VCT6 - 2
AG32VF303VCT6 - 3
Extended1/3
* Images are for reference only
AG32VF303VCT6
Attributes
Value
Manufacturer
AGM Microelectronics
MFR.Part #
AG32VF303VCT6
JLCPCB Part #
C5336263
Package
LQFP-100
Description
-40℃~+85℃ 10bit 128KB 12bit 248MHz 256KB 3.135V~3.465V 32 Bit 78 FLASH Power-on reset (POR)、Power-down reset (PDR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG) RISC-V LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAGM Microelectronics
PackageLQFP-100
Operating Temperature-40℃~+85℃
DAC (Bit)10bit
Program Memory TypeFLASH
RAM Size128KB
CPU CoreRISC-V
Number of I/O78
CPU Maximum Speed248MHz
Program Storage Size256KB
Voltage - Supply3.135V~3.465V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG)
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AG32VF303VCT6
AG32VF303VCT6

* Images are for reference only

AG32VF303VCT6

Extended
Manufacturer

AGM Microelectronics

MFR.Part #
AG32VF303VCT6
JLCPCB Part #
C5336263
Package
LQFP-100
Description
-40℃~+85℃ 10bit 128KB 12bit 248MHz 256KB 3.135V~3.465V 32 Bit 78 FLASH Power-on reset (POR)、Power-down reset (PDR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG) RISC-V LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AG32VF303VCT6

* Images are for reference only

AG32VF303VCT6
Extended
Manufacturer

AGM Microelectronics

MFR.Part #
AG32VF303VCT6
JLCPCB Part #
C5336263
Package
LQFP-100
Description
-40℃~+85℃ 10bit 128KB 12bit 248MHz 256KB 3.135V~3.465V 32 Bit 78 FLASH Power-on reset (POR)、Power-down reset (PDR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG) RISC-V LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AG32VF303VCT6 Specifications

AG32VF303VCT6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAGM Microelectronics
PackageLQFP-100
Operating Temperature-40℃~+85℃
DAC (Bit)10bit
Program Memory TypeFLASH
RAM Size128KB
CPU CoreRISC-V
Number of I/O78
CPU Maximum Speed248MHz
Program Storage Size256KB
Voltage - Supply3.135V~3.465V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG)
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AG32VF303VCT6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AG32VF303VCT6 Documents

AG32VF303VCT6 datasheets or manufacturer documentation.

AG32VF303VCT6 Schematic Symbol & PCB Footprint

The AG32VF303VCT6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.