Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HT8402ARTZ
HT8402ARTZ - 1
HT8402ARTZ - 2
HT8402ARTZ - 3
HT8402ARTZ - 4
Extended1/4
* Images are for reference only
HT8402ARTZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT8402ARTZ
JLCPCB Part #
C5336220
Package
SOT-23-6
Description
-40℃~+125℃ 1 40V 65mA Built-in SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHTCSEMI
PackageSOT-23-6
Number of Channels1
Voltage - Input(DC)40V
Output Current65mA
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Output Voltage38V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HT8402ARTZ
HT8402ARTZ

* Images are for reference only

HT8402ARTZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT8402ARTZ
JLCPCB Part #
C5336220
Package
SOT-23-6
Description
-40℃~+125℃ 1 40V 65mA Built-in SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT8402ARTZ

* Images are for reference only

HT8402ARTZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT8402ARTZ
JLCPCB Part #
C5336220
Package
SOT-23-6
Description
-40℃~+125℃ 1 40V 65mA Built-in SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT8402ARTZ Specifications

HT8402ARTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHTCSEMI
PackageSOT-23-6
Number of Channels1
Voltage - Input(DC)40V
Output Current65mA
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Output Voltage38V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT8402ARTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT8402ARTZ Documents

HT8402ARTZ datasheets or manufacturer documentation.

Datasheet: HT8402ARTZ Datasheet (PDF)

HT8402ARTZ Schematic Symbol & PCB Footprint

The HT8402ARTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.