Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. BAS 16W H6433
BAS 16W H6433
Extended
* Images are for reference only
BAS 16W H6433
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BAS 16W H6433
JLCPCB Part #
C533567
Package
SOT323-3
Description
1.25V@150mA 1uA@75V 250mA 4ns 80V Independent SOT323-3 Switching Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerInfineon Technologies
PackageSOT323-3
Voltage - Forward(Vf@If)1.25V@150mA
Voltage - DC Reverse(Vr)80V
Reverse Recovery Time (trr)4ns
Diode ConfigurationStandalone
Current - Rectified250mA
Pd - Power Dissipation250mW
Reverse Leakage Current (Ir)1uA@75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. BAS 16W H6433
BAS 16W H6433

* Images are for reference only

BAS 16W H6433

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BAS 16W H6433
JLCPCB Part #
C533567
Package
SOT323-3
Description
1.25V@150mA 1uA@75V 250mA 4ns 80V Independent SOT323-3 Switching Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BAS 16W H6433

* Images are for reference only

BAS 16W H6433
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BAS 16W H6433
JLCPCB Part #
C533567
Package
SOT323-3
Description
1.25V@150mA 1uA@75V 250mA 4ns 80V Independent SOT323-3 Switching Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BAS 16W H6433 Specifications

BAS 16W H6433 technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerInfineon Technologies
PackageSOT323-3
Voltage - Forward(Vf@If)1.25V@150mA
Voltage - DC Reverse(Vr)80V
Reverse Recovery Time (trr)4ns
Diode ConfigurationStandalone
Current - Rectified250mA
Pd - Power Dissipation250mW
Reverse Leakage Current (Ir)1uA@75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAS 16W H6433. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BAS 16W H6433 Documents

BAS 16W H6433 datasheets or manufacturer documentation.

Datasheet: BAS 16W H6433 Datasheet (PDF)

BAS 16W H6433 Schematic Symbol & PCB Footprint

The BAS 16W H6433 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.