Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. AUIRS2336STR
AUIRS2336STR - 1
AUIRS2336STR - 2
AUIRS2336STR - 3
Extended1/3
* Images are for reference only
AUIRS2336STR
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
AUIRS2336STR
JLCPCB Part #
C533516
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 125ns 200mA 350mA 50ns 6 IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-28-300mil
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Fall Time50ns
Rise Time125ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. AUIRS2336STR
AUIRS2336STR

* Images are for reference only

AUIRS2336STR

Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIRS2336STR
JLCPCB Part #
C533516
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 125ns 200mA 350mA 50ns 6 IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIRS2336STR

* Images are for reference only

AUIRS2336STR
Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIRS2336STR
JLCPCB Part #
C533516
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 125ns 200mA 350mA 50ns 6 IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIRS2336STR Specifications

AUIRS2336STR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-28-300mil
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Fall Time50ns
Rise Time125ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIRS2336STR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AUIRS2336STR Documents

AUIRS2336STR datasheets or manufacturer documentation.

Datasheet: AUIRS2336STR Datasheet (PDF)

AUIRS2336STR Schematic Symbol & PCB Footprint

The AUIRS2336STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.