Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. AUIRS21271STR
AUIRS21271STR - 1
Extended
* Images are for reference only
AUIRS21271STR
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
AUIRS21271STR
JLCPCB Part #
C533509
Package
SOIC-8
Description
-40℃~+150℃ 1 10V~20V 290mA 40ns 600mA 80ns High Side IGBT、MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL175ns
Driven ConfigurationHigh Side
Current - Output High(IOH)290mA
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)60uA
Fall Time40ns
Rise Time80ns
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Overcurrent Protection
Propagation Delay tpLH200ns
Current - Output Low(IOL)600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. AUIRS21271STR
AUIRS21271STR

* Images are for reference only

AUIRS21271STR

Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIRS21271STR
JLCPCB Part #
C533509
Package
SOIC-8
Description
-40℃~+150℃ 1 10V~20V 290mA 40ns 600mA 80ns High Side IGBT、MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIRS21271STR

* Images are for reference only

AUIRS21271STR
Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIRS21271STR
JLCPCB Part #
C533509
Package
SOIC-8
Description
-40℃~+150℃ 1 10V~20V 290mA 40ns 600mA 80ns High Side IGBT、MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIRS21271STR Specifications

AUIRS21271STR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL175ns
Driven ConfigurationHigh Side
Current - Output High(IOH)290mA
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)60uA
Fall Time40ns
Rise Time80ns
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Overcurrent Protection
Propagation Delay tpLH200ns
Current - Output Low(IOL)600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIRS21271STR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AUIRS21271STR Documents

AUIRS21271STR datasheets or manufacturer documentation.

Datasheet: AUIRS21271STR Datasheet (PDF)

AUIRS21271STR Schematic Symbol & PCB Footprint

The AUIRS21271STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.