


- Manufacturer
- MFR.Part #
- AUIRS2118STR
- JLCPCB Part #
- C533506
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 10V~20V 25ns 290mA 600mA 70uA 75ns High Side IGBT、MOSFET Under Voltage Protection、- SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 290mA | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 70uA | |
| Fall Time | 25ns | |
| Rise Time | 75ns | |
| Voltage - Supply | 10V~20V | |
| Features | Under Voltage Protection、Undervoltage Protection | |
| Current - Output Low(IOL) | 600mA |

* Images are for reference only
AUIRS2118STR
Extended- Manufacturer
- MFR.Part #
- AUIRS2118STR
- JLCPCB Part #
- C533506
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 10V~20V 25ns 290mA 600mA 70uA 75ns High Side IGBT、MOSFET Under Voltage Protection、- SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AUIRS2118STR
- JLCPCB Part #
- C533506
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 10V~20V 25ns 290mA 600mA 70uA 75ns High Side IGBT、MOSFET Under Voltage Protection、- SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AUIRS2118STR Specifications
AUIRS2118STR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 290mA | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 70uA | |
| Fall Time | 25ns | |
| Rise Time | 75ns | |
| Voltage - Supply | 10V~20V | |
| Features | Under Voltage Protection、Undervoltage Protection | |
| Current - Output Low(IOL) | 600mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIRS2118STR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AUIRS2118STR Documents
AUIRS2118STR datasheets or manufacturer documentation.
Datasheet: AUIRS2118STR Datasheet (PDF)
AUIRS2118STR Schematic Symbol & PCB Footprint
The AUIRS2118STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.