Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. MD7620A
MD7620A - 1
MD7620A - 2
MD7620A - 3
Extended1/3
* Images are for reference only
MD7620A
Attributes
Value
Manufacturer
Shanghai Mingda Microelectronics
MFR.Part #
MD7620A
JLCPCB Part #
C5334604
Package
SOT-23-6L
Description
-40℃~+85℃ 10Ω 2 5V~40V SOT-23-6L Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerShanghai Mingda Microelectronics
PackageSOT-23-6L
Operating Temperature-40℃~+85℃
Number of Channels2
Input Logic Level - High2.1V
Voltage - Supply5V~40V
FeaturesBidirectional relay driver
Input Logic Level - Low900mV
RDS(on)10Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. MD7620A
MD7620A

* Images are for reference only

MD7620A

Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7620A
JLCPCB Part #
C5334604
Package
SOT-23-6L
Description
-40℃~+85℃ 10Ω 2 5V~40V SOT-23-6L Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7620A

* Images are for reference only

MD7620A
Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7620A
JLCPCB Part #
C5334604
Package
SOT-23-6L
Description
-40℃~+85℃ 10Ω 2 5V~40V SOT-23-6L Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7620A Specifications

MD7620A technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerShanghai Mingda Microelectronics
PackageSOT-23-6L
Operating Temperature-40℃~+85℃
Number of Channels2
Input Logic Level - High2.1V
Voltage - Supply5V~40V
FeaturesBidirectional relay driver
Input Logic Level - Low900mV
RDS(on)10Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD7620A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MD7620A Documents

MD7620A datasheets or manufacturer documentation.

Datasheet: MD7620A Datasheet (PDF)

MD7620A Schematic Symbol & PCB Footprint

The MD7620A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.