


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RealChip | |
| Package | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 30pF、40pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V、1.62V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF、10pF | |
| Current - Continuous Drain(Id) | 180mA、340mA | |
| Drain to Source Voltage | 50V、60V | |
| Output Capacitance(Coss) | 10pF、30pF | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 900mΩ@10V、4.1Ω@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC7252KDW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RealChip | |
| Package | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 30pF、40pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V、1.62V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF、10pF | |
| Current - Continuous Drain(Id) | 180mA、340mA | |
| Drain to Source Voltage | 50V、60V | |
| Output Capacitance(Coss) | 10pF、30pF | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 900mΩ@10V、4.1Ω@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC7252KDW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RC7252KDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.