Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CS5793
CS5793 - 1
CS5793 - 2
CS5793 - 3
Extended1/3
* Images are for reference only
CS5793
Attributes
Value
Manufacturer
Cooperation
MFR.Part #
CS5793
JLCPCB Part #
C5334135
Package
TSSOP-16
Description
-40℃~+105℃ 10ppm/℃ 1uA 2.4576MHz 2.8V~5.5V 24 3.125Hz 6 6.4kHz Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCooperation
PackageTSSOP-16
Clock Frequency2.4576MHz
Operating Temperature-40℃~+105℃
Data rate6.4kHz
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.8V~5.5V
Resolution(Bits)24
Quiescent Current (Iq)1uA
ADC architectureSigma-Delta
Sampling Rate3.125Hz
Voltage Reference Drift10ppm/℃
number of channels6
Temperature SensorsBuilt-in
Voltage ReferenceBuilt-in
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CS5793
CS5793

* Images are for reference only

CS5793

Extended
Manufacturer

Cooperation

MFR.Part #
CS5793
JLCPCB Part #
C5334135
Package
TSSOP-16
Description
-40℃~+105℃ 10ppm/℃ 1uA 2.4576MHz 2.8V~5.5V 24 3.125Hz 6 6.4kHz Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5793

* Images are for reference only

CS5793
Extended
Manufacturer

Cooperation

MFR.Part #
CS5793
JLCPCB Part #
C5334135
Package
TSSOP-16
Description
-40℃~+105℃ 10ppm/℃ 1uA 2.4576MHz 2.8V~5.5V 24 3.125Hz 6 6.4kHz Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5793 Specifications

CS5793 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCooperation
PackageTSSOP-16
Clock Frequency2.4576MHz
Operating Temperature-40℃~+105℃
Data rate6.4kHz
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.8V~5.5V
Resolution(Bits)24
Quiescent Current (Iq)1uA
ADC architectureSigma-Delta
Sampling Rate3.125Hz
Voltage Reference Drift10ppm/℃
number of channels6
Temperature SensorsBuilt-in
Voltage ReferenceBuilt-in
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5793. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS5793 Schematic Symbol & PCB Footprint

The CS5793 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.