GA10K3A1B - 1
GA10K3A1B - 2
GA10K3A1B - 3
Extended1/3
* Images are for reference only
GA10K3A1B
Attributes
Value
Manufacturer
MFR.Part #
GA10K3A1B
JLCPCB Part #
C5334077
Package
-
Description
-40℃~+125℃ 10kΩ 3976K ±0.5% - NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerTE Connectivity
Package-
Operating Temperature-40℃~+125℃
Resistance @ 25℃10kΩ
B Constant Tolerance±0.5%
B Constant (25℃/85℃)3976K