Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E01C-2G4M11S
E01C-2G4M11S - 1
E01C-2G4M11S - 2
E01C-2G4M11S - 3
Extended1/3
* Images are for reference only
E01C-2G4M11S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E01C-2G4M11S
JLCPCB Part #
C5333981
Package
SMD,19x12mm
Description
-40℃~+85℃ -80dBm 100m、120m 11dBm 2.1V~3.6V 2.4GHz 20mA 46mA GFSK Integrated antenna SPI Transceiver SMD,19x12mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,19x12mm
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-80dBm
Output Power(Max)11dBm
Modulation SystemGFSK
Voltage - Supply2.1V~3.6V
ModelTransceiver
Frequency2.4GHz
FeaturesIntegrated antenna
Communication Distance100m、120m
Interface TypeSPI
Send Current46mA
Receive Current20mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E01C-2G4M11S
E01C-2G4M11S

* Images are for reference only

E01C-2G4M11S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E01C-2G4M11S
JLCPCB Part #
C5333981
Package
SMD,19x12mm
Description
-40℃~+85℃ -80dBm 100m、120m 11dBm 2.1V~3.6V 2.4GHz 20mA 46mA GFSK Integrated antenna SPI Transceiver SMD,19x12mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E01C-2G4M11S

* Images are for reference only

E01C-2G4M11S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E01C-2G4M11S
JLCPCB Part #
C5333981
Package
SMD,19x12mm
Description
-40℃~+85℃ -80dBm 100m、120m 11dBm 2.1V~3.6V 2.4GHz 20mA 46mA GFSK Integrated antenna SPI Transceiver SMD,19x12mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E01C-2G4M11S Specifications

E01C-2G4M11S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,19x12mm
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-80dBm
Output Power(Max)11dBm
Modulation SystemGFSK
Voltage - Supply2.1V~3.6V
ModelTransceiver
Frequency2.4GHz
FeaturesIntegrated antenna
Communication Distance100m、120m
Interface TypeSPI
Send Current46mA
Receive Current20mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E01C-2G4M11S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E01C-2G4M11S Documents

E01C-2G4M11S datasheets or manufacturer documentation.

Datasheet: E01C-2G4M11S Datasheet (PDF)

E01C-2G4M11S Schematic Symbol & PCB Footprint

The E01C-2G4M11S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.