



- Manufacturer
- MFR.Part #
- HoGS1575-1mR-1%-K
- JLCPCB Part #
- C5333930
- Package
- SMD,15x7.5mm
- Description
- 1mΩ 7W Current Sense Resistor SMD ±1% SMD,15x7.5mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | SMD,15x7.5mm | |
| Resistance | 1mΩ | |
| Power(Watts) | 7W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Mounting Type | SMD |

* Images are for reference only
HoGS1575-1mR-1%-K
Extended- Manufacturer
- MFR.Part #
- HoGS1575-1mR-1%-K
- JLCPCB Part #
- C5333930
- Package
- SMD,15x7.5mm
- Description
- 1mΩ 7W Current Sense Resistor SMD ±1% SMD,15x7.5mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HoGS1575-1mR-1%-K
- JLCPCB Part #
- C5333930
- Package
- SMD,15x7.5mm
- Description
- 1mΩ 7W Current Sense Resistor SMD ±1% SMD,15x7.5mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HoGS1575-1mR-1%-K Specifications
HoGS1575-1mR-1%-K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | SMD,15x7.5mm | |
| Resistance | 1mΩ | |
| Power(Watts) | 7W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Mounting Type | SMD |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HoGS1575-1mR-1%-K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HoGS1575-1mR-1%-K Schematic Symbol & PCB Footprint
The HoGS1575-1mR-1%-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.