


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD,1x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~469nm、524nm~528nm、617nm~622nm | |
| Test Current | 3mA、3mA、5mA | |
| Luminous Intensity | 14mcd、38mcd、66.5mcd | |
| Power(Watts) | 25mW、30mW、30mW | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Voltage - Forward(Vf) | 2.3V、3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UHD111A-FKA-C3K23E1L3VG5ZB3Z3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD,1x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~469nm、524nm~528nm、617nm~622nm | |
| Test Current | 3mA、3mA、5mA | |
| Luminous Intensity | 14mcd、38mcd、66.5mcd | |
| Power(Watts) | 25mW、30mW、30mW | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Voltage - Forward(Vf) | 2.3V、3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UHD111A-FKA-C3K23E1L3VG5ZB3Z3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UHD111A-FKA-C3K23E1L3VG5ZB3Z3 datasheets or manufacturer documentation.
The UHD111A-FKA-C3K23E1L3VG5ZB3Z3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.