
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD | |
| Frequency Range | 20MHz~4.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 4° | |
| Return Loss(Min) | 11.1dB | |
| Impedance - Unbalanced/Balanced | 3:1 | |
| Length | 3.81mm | |
| Amplitude Balance (Max) | 0.5dB | |
| Insertion Loss (Max) | 1.3dB | |
| Width | 3.81mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT-TCM3-452X+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD | |
| Frequency Range | 20MHz~4.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 4° | |
| Return Loss(Min) | 11.1dB | |
| Impedance - Unbalanced/Balanced | 3:1 | |
| Length | 3.81mm | |
| Amplitude Balance (Max) | 0.5dB | |
| Insertion Loss (Max) | 1.3dB | |
| Width | 3.81mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT-TCM3-452X+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT-TCM3-452X+ datasheets or manufacturer documentation.
Datasheet: HT-TCM3-452X+ Datasheet (PDF)
The HT-TCM3-452X+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.