


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Package | SMD | |
| Cut-Off Frequency | 4.9GHz | |
| Insertion Loss | 1.04dB | |
| Operating Temperature | -55℃~+100℃ | |
| Absolute Bandwidth | 6.3GHz~15GHz | |
| Filter Type | High pass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT-HFCN-6010+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Package | SMD | |
| Cut-Off Frequency | 4.9GHz | |
| Insertion Loss | 1.04dB | |
| Operating Temperature | -55℃~+100℃ | |
| Absolute Bandwidth | 6.3GHz~15GHz | |
| Filter Type | High pass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT-HFCN-6010+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT-HFCN-6010+ datasheets or manufacturer documentation.
Datasheet: HT-HFCN-6010+ Datasheet (PDF)
The HT-HFCN-6010+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.