
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 1.5us | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 350mA | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~800mV | |
| Quiescent Current(Iq) | 6uA | |
| Fall Time | 6us | |
| Rise Time | 6us | |
| Voltage - Supply | 6V~16V | |
| Input Logic Level - High | 2.5V~5.5V | |
| Features | Built-in bootstrap diode、Charge pump boost | |
| Propagation Delay tpLH | 2us | |
| Current - Output Low(IOL) | 350mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AUIR3242STR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 1.5us | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 350mA | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~800mV | |
| Quiescent Current(Iq) | 6uA | |
| Fall Time | 6us | |
| Rise Time | 6us | |
| Voltage - Supply | 6V~16V | |
| Input Logic Level - High | 2.5V~5.5V | |
| Features | Built-in bootstrap diode、Charge pump boost | |
| Propagation Delay tpLH | 2us | |
| Current - Output Low(IOL) | 350mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIR3242STR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AUIR3242STR datasheets or manufacturer documentation.
Datasheet: AUIR3242STR Datasheet (PDF)
The AUIR3242STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.