Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. AUIR3241STR
AUIR3241STR - 1
AUIR3241STR - 2
AUIR3241STR - 3
Extended1/3
* Images are for reference only
AUIR3241STR
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
AUIR3241STR
JLCPCB Part #
C533197
Package
SOIC-8
Description
-40℃~+150℃ 0V~800mV 1 2.5V~5.5V 350mA 350mA 3V~36V 6us 6us High Side MOSFET Under Voltage Protection、Over Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Current - Output High(IOH)350mA
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Fall Time6us
Rise Time6us
Input Logic Level - High2.5V~5.5V
Voltage - Supply3V~36V
FeaturesBuilt-in bootstrap diode、Charge pump boost
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. AUIR3241STR
AUIR3241STR

* Images are for reference only

AUIR3241STR

Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIR3241STR
JLCPCB Part #
C533197
Package
SOIC-8
Description
-40℃~+150℃ 0V~800mV 1 2.5V~5.5V 350mA 350mA 3V~36V 6us 6us High Side MOSFET Under Voltage Protection、Over Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIR3241STR

* Images are for reference only

AUIR3241STR
Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIR3241STR
JLCPCB Part #
C533197
Package
SOIC-8
Description
-40℃~+150℃ 0V~800mV 1 2.5V~5.5V 350mA 350mA 3V~36V 6us 6us High Side MOSFET Under Voltage Protection、Over Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIR3241STR Specifications

AUIR3241STR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Current - Output High(IOH)350mA
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Fall Time6us
Rise Time6us
Input Logic Level - High2.5V~5.5V
Voltage - Supply3V~36V
FeaturesBuilt-in bootstrap diode、Charge pump boost
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIR3241STR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AUIR3241STR Documents

AUIR3241STR datasheets or manufacturer documentation.

Datasheet: AUIR3241STR Datasheet (PDF)

AUIR3241STR Schematic Symbol & PCB Footprint

The AUIR3241STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.