
- Manufacturer
- MFR.Part #
- AIKB30N65DF5
- JLCPCB Part #
- C533165
- Package
- TO-263
- Description
- TO-263 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263 | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Current - Collector(Ic) | 30A |

* Images are for reference only
AIKB30N65DF5
Extended- Manufacturer
- MFR.Part #
- AIKB30N65DF5
- JLCPCB Part #
- C533165
- Package
- TO-263
- Description
- TO-263 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AIKB30N65DF5
- JLCPCB Part #
- C533165
- Package
- TO-263
- Description
- TO-263 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIKB30N65DF5 Specifications
AIKB30N65DF5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263 | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Current - Collector(Ic) | 30A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIKB30N65DF5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIKB30N65DF5 Documents
AIKB30N65DF5 datasheets or manufacturer documentation.
Datasheet: AIKB30N65DF5 Datasheet (PDF)
AIKB30N65DF5 Schematic Symbol & PCB Footprint
The AIKB30N65DF5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.