


- Manufacturer
- MFR.Part #
- TLP185(GR-TPL,SE
- JLCPCB Part #
- C5331595
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.25V 100% 10mA 16mA 200mW 3.75kV 300mV@2.4mA,8mA 400% 5V 80V DC Phototransistor SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOP-4 | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Forward Current(If) | 16mA | |
| Output Type | Phototransistor | |
| Output Current | 10mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 200mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 400% | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 100% | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Voltage - Forward(Vf) | 1.25V |

* Images are for reference only
TLP185(GR-TPL,SE
Extended- Manufacturer
- MFR.Part #
- TLP185(GR-TPL,SE
- JLCPCB Part #
- C5331595
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.25V 100% 10mA 16mA 200mW 3.75kV 300mV@2.4mA,8mA 400% 5V 80V DC Phototransistor SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLP185(GR-TPL,SE
- JLCPCB Part #
- C5331595
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.25V 100% 10mA 16mA 200mW 3.75kV 300mV@2.4mA,8mA 400% 5V 80V DC Phototransistor SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP185(GR-TPL,SE Specifications
TLP185(GR-TPL,SE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOP-4 | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Forward Current(If) | 16mA | |
| Output Type | Phototransistor | |
| Output Current | 10mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 200mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 400% | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 100% | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Voltage - Forward(Vf) | 1.25V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP185(GR-TPL,SE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP185(GR-TPL,SE Documents
TLP185(GR-TPL,SE datasheets or manufacturer documentation.
Datasheet: TLP185(GR-TPL,SE Datasheet (PDF)
TLP185(GR-TPL,SE Schematic Symbol & PCB Footprint
The TLP185(GR-TPL,SE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.