
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-252-3-313 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 655pF | |
| Td(off) | 192ns | |
| Gate Charge(Qg) | 64nC@480V | |
| Switching Energy(Eoff) | 380uJ | |
| Reverse Transfer Capacitance (Cres) | 22pF | |
| Turn-On Energy (Eon) | 210uJ | |
| Current - Collector Pulsed (Icm) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 62ns | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Pd - Power Dissipation | 150W | |
| Output Capacitance(Coes) | 37pF | |
| Td(on) | 14ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIHD10N60R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-252-3-313 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 655pF | |
| Td(off) | 192ns | |
| Gate Charge(Qg) | 64nC@480V | |
| Switching Energy(Eoff) | 380uJ | |
| Reverse Transfer Capacitance (Cres) | 22pF | |
| Turn-On Energy (Eon) | 210uJ | |
| Current - Collector Pulsed (Icm) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 62ns | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Pd - Power Dissipation | 150W | |
| Output Capacitance(Coes) | 37pF | |
| Td(on) | 14ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIHD10N60R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIHD10N60R datasheets or manufacturer documentation.
Datasheet: AIHD10N60R Datasheet (PDF)
The AIHD10N60R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.