
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-252-3-313 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 470pF | |
| Td(off) | 127ns | |
| Gate Charge(Qg) | 48nC@15V | |
| Switching Energy(Eoff) | 220uJ | |
| Reverse Transfer Capacitance (Cres) | 14pF | |
| Turn-On Energy (Eon) | 110uJ | |
| Current - Collector Pulsed (Icm) | 18A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 68ns | |
| Current - Collector(Ic) | 6A | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Pd - Power Dissipation | 100W | |
| Output Capacitance(Coes) | 24pF | |
| Td(on) | 12ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIHD06N60R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-252-3-313 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 470pF | |
| Td(off) | 127ns | |
| Gate Charge(Qg) | 48nC@15V | |
| Switching Energy(Eoff) | 220uJ | |
| Reverse Transfer Capacitance (Cres) | 14pF | |
| Turn-On Energy (Eon) | 110uJ | |
| Current - Collector Pulsed (Icm) | 18A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 68ns | |
| Current - Collector(Ic) | 6A | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Pd - Power Dissipation | 100W | |
| Output Capacitance(Coes) | 24pF | |
| Td(on) | 12ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIHD06N60R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIHD06N60R datasheets or manufacturer documentation.
Datasheet: AIHD06N60R Datasheet (PDF)
The AIHD06N60R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.