Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TB67S109AFNAG(CPEL
TB67S109AFNAG(CPEL
Extended
* Images are for reference only
TB67S109AFNAG(CPEL
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TB67S109AFNAG(CPEL
JLCPCB Part #
C5331536
Package
HSSOP-36
Description
-20℃~+85℃ 1、2、4、8、16、32 3A 490mΩ Bipolar Driver Overcurrent Protection、Over temperature protection、Power-on reset Yes HSSOP-36 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTOSHIBA
PackageHSSOP-36
Operating Temperature-20℃~+85℃
TechnologyYes
Step Resolution1、2、4、8、16、32
Output Current3A
FeaturesOvercurrent Protection、Over temperature protection、Power-on reset
Drive TypeBipolar Driver
RDS(on)490mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TB67S109AFNAG(CPEL
TB67S109AFNAG(CPEL

* Images are for reference only

TB67S109AFNAG(CPEL

Extended
Manufacturer

TOSHIBA

MFR.Part #
TB67S109AFNAG(CPEL
JLCPCB Part #
C5331536
Package
HSSOP-36
Description
-20℃~+85℃ 1、2、4、8、16、32 3A 490mΩ Bipolar Driver Overcurrent Protection、Over temperature protection、Power-on reset Yes HSSOP-36 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB67S109AFNAG(CPEL

* Images are for reference only

TB67S109AFNAG(CPEL
Extended
Manufacturer

TOSHIBA

MFR.Part #
TB67S109AFNAG(CPEL
JLCPCB Part #
C5331536
Package
HSSOP-36
Description
-20℃~+85℃ 1、2、4、8、16、32 3A 490mΩ Bipolar Driver Overcurrent Protection、Over temperature protection、Power-on reset Yes HSSOP-36 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB67S109AFNAG(CPEL Specifications

TB67S109AFNAG(CPEL technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTOSHIBA
PackageHSSOP-36
Operating Temperature-20℃~+85℃
TechnologyYes
Step Resolution1、2、4、8、16、32
Output Current3A
FeaturesOvercurrent Protection、Over temperature protection、Power-on reset
Drive TypeBipolar Driver
RDS(on)490mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB67S109AFNAG(CPEL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TB67S109AFNAG(CPEL Documents

TB67S109AFNAG(CPEL datasheets or manufacturer documentation.

Datasheet: TB67S109AFNAG(CPEL Datasheet (PDF)

TB67S109AFNAG(CPEL Schematic Symbol & PCB Footprint

The TB67S109AFNAG(CPEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.