


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 75ns@15V,51pF | |
| Count Rate | 12MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Falling Edge | |
| Direction | Up Counter | |
| Series | CD4000 | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 3V~15V | |
| Number of Elements | 1 | |
| Reset | Asynchronous | |
| Resolution | 14 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4020BLQ/TR-HG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 75ns@15V,51pF | |
| Count Rate | 12MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Falling Edge | |
| Direction | Up Counter | |
| Series | CD4000 | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 3V~15V | |
| Number of Elements | 1 | |
| Reset | Asynchronous | |
| Resolution | 14 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4020BLQ/TR-HG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD4020BLQ/TR-HG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.