


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SO-28-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Propagation Delay tpHL | 490ns | |
| Driven Configuration | Three Phase | |
| Current - Output High(IOH) | 165mA | |
| Number of Drivers | 6 | |
| Load Type | IGBT | |
| Input Logic Level - Low | 700mV~1.1V | |
| Quiescent Current(Iq) | 1.1mA | |
| Fall Time | 26ns | |
| Rise Time | 60ns | |
| Input Logic Level - High | 1.7V~2.4V | |
| Voltage - Supply | 13V~17.5V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Propagation Delay tpLH | 530ns | |
| Current - Output Low(IOL) | 375mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6EDL04I06NT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SO-28-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Propagation Delay tpHL | 490ns | |
| Driven Configuration | Three Phase | |
| Current - Output High(IOH) | 165mA | |
| Number of Drivers | 6 | |
| Load Type | IGBT | |
| Input Logic Level - Low | 700mV~1.1V | |
| Quiescent Current(Iq) | 1.1mA | |
| Fall Time | 26ns | |
| Rise Time | 60ns | |
| Input Logic Level - High | 1.7V~2.4V | |
| Voltage - Supply | 13V~17.5V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Propagation Delay tpLH | 530ns | |
| Current - Output Low(IOL) | 375mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6EDL04I06NT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6EDL04I06NT datasheets or manufacturer documentation.
Datasheet: 6EDL04I06NT Datasheet (PDF)
The 6EDL04I06NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.