Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2EDL05I06PJ
2EDL05I06PJ - 1
2EDL05I06PJ - 2
2EDL05I06PJ - 3
Extended1/3
* Images are for reference only
2EDL05I06PJ
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
2EDL05I06PJ
JLCPCB Part #
C533065
Package
SO-14
Description
1.7V~2.4V 10V~17.5V 24ns 360mA 48ns 700mA 700mV~1.1V Half-Bridge IGBT Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSO-14
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)360mA
Load TypeIGBT
Input Logic Level - Low700mV~1.1V
Fall Time24ns
Rise Time48ns
Input Logic Level - High1.7V~2.4V
Voltage - Supply10V~17.5V
FeaturesUnder Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)700mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2EDL05I06PJ
2EDL05I06PJ

* Images are for reference only

2EDL05I06PJ

Extended
Manufacturer

Infineon Technologies

MFR.Part #
2EDL05I06PJ
JLCPCB Part #
C533065
Package
SO-14
Description
1.7V~2.4V 10V~17.5V 24ns 360mA 48ns 700mA 700mV~1.1V Half-Bridge IGBT Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2EDL05I06PJ

* Images are for reference only

2EDL05I06PJ
Extended
Manufacturer

Infineon Technologies

MFR.Part #
2EDL05I06PJ
JLCPCB Part #
C533065
Package
SO-14
Description
1.7V~2.4V 10V~17.5V 24ns 360mA 48ns 700mA 700mV~1.1V Half-Bridge IGBT Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2EDL05I06PJ Specifications

2EDL05I06PJ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSO-14
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)360mA
Load TypeIGBT
Input Logic Level - Low700mV~1.1V
Fall Time24ns
Rise Time48ns
Input Logic Level - High1.7V~2.4V
Voltage - Supply10V~17.5V
FeaturesUnder Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)700mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2EDL05I06PJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2EDL05I06PJ Documents

2EDL05I06PJ datasheets or manufacturer documentation.

Datasheet: 2EDL05I06PJ Datasheet (PDF)

2EDL05I06PJ Schematic Symbol & PCB Footprint

The 2EDL05I06PJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.