Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2ED2304S06F
2ED2304S06F - 1
2ED2304S06F - 2
2ED2304S06F - 3
Extended1/3
* Images are for reference only
2ED2304S06F
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
2ED2304S06F
JLCPCB Part #
C533055
Package
DSO-8
Description
-40℃~+125℃ 1.1V 1.7V 10V~17.5V 2 24ns 300ns 300uA 310ns 360mA 48ns 700mA Half-Bridge IGBT、MOSFET Under Voltage Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL300ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)360mA
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low1.1V
Quiescent Current(Iq)300uA
Fall Time24ns
Rise Time48ns
Input Logic Level - High1.7V
Voltage - Supply10V~17.5V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH310ns
Current - Output Low(IOL)700mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2ED2304S06F
2ED2304S06F

* Images are for reference only

2ED2304S06F

Extended
Manufacturer

Infineon Technologies

MFR.Part #
2ED2304S06F
JLCPCB Part #
C533055
Package
DSO-8
Description
-40℃~+125℃ 1.1V 1.7V 10V~17.5V 2 24ns 300ns 300uA 310ns 360mA 48ns 700mA Half-Bridge IGBT、MOSFET Under Voltage Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2ED2304S06F

* Images are for reference only

2ED2304S06F
Extended
Manufacturer

Infineon Technologies

MFR.Part #
2ED2304S06F
JLCPCB Part #
C533055
Package
DSO-8
Description
-40℃~+125℃ 1.1V 1.7V 10V~17.5V 2 24ns 300ns 300uA 310ns 360mA 48ns 700mA Half-Bridge IGBT、MOSFET Under Voltage Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2ED2304S06F Specifications

2ED2304S06F technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL300ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)360mA
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low1.1V
Quiescent Current(Iq)300uA
Fall Time24ns
Rise Time48ns
Input Logic Level - High1.7V
Voltage - Supply10V~17.5V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH310ns
Current - Output Low(IOL)700mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2ED2304S06F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2ED2304S06F Documents

2ED2304S06F datasheets or manufacturer documentation.

Datasheet: 2ED2304S06F Datasheet (PDF)

2ED2304S06F Schematic Symbol & PCB Footprint

The 2ED2304S06F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.