
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 700mV~1.1V | |
| Fall Time | 15ns | |
| Rise Time | 15ns | |
| Input Logic Level - High | 1.7V~2.4V | |
| Voltage - Supply | 10V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2ED2182S06F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 700mV~1.1V | |
| Fall Time | 15ns | |
| Rise Time | 15ns | |
| Input Logic Level - High | 1.7V~2.4V | |
| Voltage - Supply | 10V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2ED2182S06F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2ED2182S06F datasheets or manufacturer documentation.
The 2ED2182S06F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.