


- Manufacturer
- MFR.Part #
- 2ED21094S06J
- JLCPCB Part #
- C533045
- Package
- DSO-14
- Description
- -40℃~+125℃ 1.7V~2.4V 100ns 10V~20V 2 290mA 35ns 700mA 700mV~1.1V 750uA Half-Bridge IGBT、MOSFET Under Voltage Protection DSO-14 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 290mA | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 700mV~1.1V | |
| Quiescent Current(Iq) | 750uA | |
| Fall Time | 35ns | |
| Rise Time | 100ns | |
| Input Logic Level - High | 1.7V~2.4V | |
| Voltage - Supply | 10V~20V | |
| Features | Undervoltage Protection | |
| Current - Output Low(IOL) | 700mA |

* Images are for reference only
2ED21094S06J
Extended- Manufacturer
- MFR.Part #
- 2ED21094S06J
- JLCPCB Part #
- C533045
- Package
- DSO-14
- Description
- -40℃~+125℃ 1.7V~2.4V 100ns 10V~20V 2 290mA 35ns 700mA 700mV~1.1V 750uA Half-Bridge IGBT、MOSFET Under Voltage Protection DSO-14 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2ED21094S06J
- JLCPCB Part #
- C533045
- Package
- DSO-14
- Description
- -40℃~+125℃ 1.7V~2.4V 100ns 10V~20V 2 290mA 35ns 700mA 700mV~1.1V 750uA Half-Bridge IGBT、MOSFET Under Voltage Protection DSO-14 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2ED21094S06J Specifications
2ED21094S06J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 290mA | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 700mV~1.1V | |
| Quiescent Current(Iq) | 750uA | |
| Fall Time | 35ns | |
| Rise Time | 100ns | |
| Input Logic Level - High | 1.7V~2.4V | |
| Voltage - Supply | 10V~20V | |
| Features | Undervoltage Protection | |
| Current - Output Low(IOL) | 700mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2ED21094S06J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2ED21094S06J Documents
2ED21094S06J datasheets or manufacturer documentation.
2ED21094S06J Schematic Symbol & PCB Footprint
The 2ED21094S06J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.