This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BM02(3)B-ADHSS-GAN-ETB(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
BM02(3)B-ADHSS-GAN-ETB(LF)(SN)
JLCPCB Part #
C5330439
Package
SMD,P=1.3mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.3mm 1x2P 2 2P 30V 3A Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.3mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3232
50+ $0.2581
150+ $0.2301
500+ $0.1953
2500+ $0.1721
5000+ $0.1628
10000+ $0.1608
20000+ $0.1595

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons