Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI60H12AH
1EDI60H12AH - 1
1EDI60H12AH - 2
1EDI60H12AH - 3
Extended1/3
* Images are for reference only
1EDI60H12AH
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EDI60H12AH
JLCPCB Part #
C533024
Package
DSO-8
Description
-40℃~+125℃ 1 10A 10ns 120ns 125ns 19ns 3.1V~17V 650uA 9.4A IGBT Under Voltage Protection、Short Circuit Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL125ns
Current - Output High(IOH)10A
Number of Drivers1
Load TypeIGBT
Quiescent Current(Iq)650uA
Fall Time19ns
Rise Time10ns
Voltage - Supply3.1V~17V
FeaturesEnable shutdown
Propagation Delay tpLH120ns
Current - Output Low(IOL)9.4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI60H12AH
1EDI60H12AH

* Images are for reference only

1EDI60H12AH

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI60H12AH
JLCPCB Part #
C533024
Package
DSO-8
Description
-40℃~+125℃ 1 10A 10ns 120ns 125ns 19ns 3.1V~17V 650uA 9.4A IGBT Under Voltage Protection、Short Circuit Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI60H12AH

* Images are for reference only

1EDI60H12AH
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI60H12AH
JLCPCB Part #
C533024
Package
DSO-8
Description
-40℃~+125℃ 1 10A 10ns 120ns 125ns 19ns 3.1V~17V 650uA 9.4A IGBT Under Voltage Protection、Short Circuit Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI60H12AH Specifications

1EDI60H12AH technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL125ns
Current - Output High(IOH)10A
Number of Drivers1
Load TypeIGBT
Quiescent Current(Iq)650uA
Fall Time19ns
Rise Time10ns
Voltage - Supply3.1V~17V
FeaturesEnable shutdown
Propagation Delay tpLH120ns
Current - Output Low(IOL)9.4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDI60H12AH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDI60H12AH Documents

1EDI60H12AH datasheets or manufacturer documentation.

Datasheet: 1EDI60H12AH Datasheet (PDF)

1EDI60H12AH Schematic Symbol & PCB Footprint

The 1EDI60H12AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.