Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI30I12MH
1EDI30I12MH - 1
1EDI30I12MH - 2
1EDI30I12MH - 3
Extended1/3
* Images are for reference only
1EDI30I12MH
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EDI30I12MH
JLCPCB Part #
C533020
Package
DSO-8
Description
-40℃~+125℃ 1 1.5V 10ns 13V~18V 3.5V 300ns 300ns 5.9A 6.2A 600uA 9ns MOSFET、IGBT Under Voltage Protection、Short Circuit Protection、Enable shutdown DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL300ns
Current - Output High(IOH)5.9A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low1.5V
Quiescent Current(Iq)600uA
Fall Time9ns
Rise Time10ns
Input Logic Level - High3.5V
Voltage - Supply13V~18V
FeaturesEnable shutdown
Propagation Delay tpLH300ns
Current - Output Low(IOL)6.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI30I12MH
1EDI30I12MH

* Images are for reference only

1EDI30I12MH

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI30I12MH
JLCPCB Part #
C533020
Package
DSO-8
Description
-40℃~+125℃ 1 1.5V 10ns 13V~18V 3.5V 300ns 300ns 5.9A 6.2A 600uA 9ns MOSFET、IGBT Under Voltage Protection、Short Circuit Protection、Enable shutdown DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI30I12MH

* Images are for reference only

1EDI30I12MH
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI30I12MH
JLCPCB Part #
C533020
Package
DSO-8
Description
-40℃~+125℃ 1 1.5V 10ns 13V~18V 3.5V 300ns 300ns 5.9A 6.2A 600uA 9ns MOSFET、IGBT Under Voltage Protection、Short Circuit Protection、Enable shutdown DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI30I12MH Specifications

1EDI30I12MH technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL300ns
Current - Output High(IOH)5.9A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low1.5V
Quiescent Current(Iq)600uA
Fall Time9ns
Rise Time10ns
Input Logic Level - High3.5V
Voltage - Supply13V~18V
FeaturesEnable shutdown
Propagation Delay tpLH300ns
Current - Output Low(IOL)6.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDI30I12MH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDI30I12MH Documents

1EDI30I12MH datasheets or manufacturer documentation.

Datasheet: 1EDI30I12MH Datasheet (PDF)

1EDI30I12MH Schematic Symbol & PCB Footprint

The 1EDI30I12MH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.