


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | 插件,P=10.7mm | |
| Voltage - Max | 72V | |
| Power Dissipation | 3.2W | |
| Time to Trip(Max) | 23s | |
| Length | 29.5mm | |
| Trip Current | 10A | |
| Pitch | 10.7mm | |
| Hold Current | 5A | |
| Height | 32.5mm | |
| Current - Max | 40A | |
| Width | 3.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RL72-500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | 插件,P=10.7mm | |
| Voltage - Max | 72V | |
| Power Dissipation | 3.2W | |
| Time to Trip(Max) | 23s | |
| Length | 29.5mm | |
| Trip Current | 10A | |
| Pitch | 10.7mm | |
| Hold Current | 5A | |
| Height | 32.5mm | |
| Current - Max | 40A | |
| Width | 3.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RL72-500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RL72-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.