



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Yanchuang | |
| Package | SMD,4.5x4mm | |
| Current - Saturation(Isat) | 2.25A | |
| Inductance | 3.3uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 2.25A | |
| DC Resistance(DCR) | 85mΩ |

* Images are for reference only
SCCD43-3R3MT
Extended- Manufacturer
- MFR.Part #
- SCCD43-3R3MT
- JLCPCB Part #
- C532860
- Package
- SMD,4.5x4mm
- Description
- 2.25A 2.25A 3.3uH 85mΩ Unshielded Inductor ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SCCD43-3R3MT
- JLCPCB Part #
- C532860
- Package
- SMD,4.5x4mm
- Description
- 2.25A 2.25A 3.3uH 85mΩ Unshielded Inductor ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCCD43-3R3MT Specifications
SCCD43-3R3MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Yanchuang | |
| Package | SMD,4.5x4mm | |
| Current - Saturation(Isat) | 2.25A | |
| Inductance | 3.3uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 2.25A | |
| DC Resistance(DCR) | 85mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCCD43-3R3MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCCD43-3R3MT Documents
SCCD43-3R3MT datasheets or manufacturer documentation.
Datasheet: SCCD43-3R3MT Datasheet (PDF)
SCCD43-3R3MT Schematic Symbol & PCB Footprint
The SCCD43-3R3MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.